Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5055A4QLPGM

DigiKey Part Number
296-DRV5055A4QLPGMCT-ND - Cut Tape (CT)
296-DRV5055A4QLPGMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5055A4QLPGM
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5055A4QLPGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
1mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
TO-92-3
Output Type
Analog Voltage
Mounting Type
Through Hole
Sensing Range
±169mT, ±176mT
Package / Case
TO-226-3, TO-92-3 Short Body
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
520,78800 Kč103,94 Kč
1019,73800 Kč197,38 Kč
2518,50360 Kč462,59 Kč
5017,65520 Kč882,76 Kč
10016,88240 Kč1 688,24 Kč
50015,32644 Kč7 663,22 Kč
1 00014,74795 Kč14 747,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0009,26124 Kč27 783,72 Kč
6 0008,93706 Kč53 622,36 Kč
9 0008,76004 Kč78 840,36 Kč
15 0008,54939 Kč128 240,85 Kč
21 0008,41781 Kč176 774,01 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč