


DRV5055A1ELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5055A1ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A1ELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±22mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 32,58800 Kč | 162,94 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 25 | 29,17880 Kč | 729,47 Kč |
| 50 | 27,91060 Kč | 1 395,53 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 24,41396 Kč | 12 206,98 Kč |
| 1 000 | 23,54506 Kč | 23 545,06 Kč |
| 5 000 | 21,79613 Kč | 108 980,65 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


