


DRV5055A4ELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5055A4ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A4ELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range ±176mT | Mounting Type Through Hole |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 5 | 17,60200 Kč | 88,01 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 25 | 15,62480 Kč | 390,62 Kč |
| 50 | 14,90340 Kč | 745,17 Kč |
| 100 | 14,23600 Kč | 1 423,60 Kč |
| 500 | 12,89870 Kč | 6 449,35 Kč |
| 1 000 | 12,40172 Kč | 12 401,72 Kč |
| 5 000 | 11,40191 Kč | 57 009,55 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |




