


DRV5055A4ELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5055A4ELPGMQ1CT-ND - Cut Tape (CT) 296-DRV5055A4ELPGMQ1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5055A4ELPGMQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range ±169mT | Mounting Type Through Hole |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 16,29400 Kč | 81,47 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 50 | 13,77880 Kč | 688,94 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 500 | 11,91090 Kč | 5 955,45 Kč |
| 1 000 | 11,44706 Kč | 11 447,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,79003 Kč | 32 370,09 Kč |
| 6 000 | 10,41977 Kč | 62 518,62 Kč |
| 9 000 | 10,21760 Kč | 91 958,40 Kč |
| 15 000 | 9,97700 Kč | 149 655,00 Kč |
| 21 000 | 9,82670 Kč | 206 360,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



