Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5055A2ELPGMQ1

DigiKey Part Number
296-DRV5055A2ELPGMQ1CT-ND - Cut Tape (CT)
296-DRV5055A2ELPGMQ1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5055A2ELPGMQ1
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±44mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
524,02200 Kč120,11 Kč
1022,84600 Kč228,46 Kč
2521,42640 Kč535,66 Kč
5020,46460 Kč1 023,23 Kč
10019,58060 Kč1 958,06 Kč
50017,80756 Kč8 903,78 Kč
1 00017,14802 Kč17 148,02 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00016,21326 Kč48 639,78 Kč
6 00015,68624 Kč94 117,44 Kč
9 00015,39846 Kč138 586,14 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč