Similar



DRV5032FCDBZR | |
|---|---|
DigiKey Part Number | 296-47766-2-ND - Tape & Reel (TR) 296-47766-1-ND - Cut Tape (CT) 296-47766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FCDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FCDBZR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1806-W-7 | Diodes Incorporated | 100 912 | AH1806-W-7DICT-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,79800 Kč | 33,99 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 5,96480 Kč | 149,12 Kč |
| 50 | 5,66020 Kč | 283,01 Kč |
| 100 | 5,37860 Kč | 537,86 Kč |
| 500 | 4,81678 Kč | 2 408,39 Kč |
| 1 000 | 4,60802 Kč | 4 608,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31292 Kč | 12 938,76 Kč |
| 6 000 | 4,14670 Kč | 24 880,20 Kč |
| 9 000 | 4,05600 Kč | 36 504,00 Kč |
| 15 000 | 3,94813 Kč | 59 221,95 Kč |
| 21 000 | 3,88075 Kč | 81 495,75 Kč |
| 30 000 | 3,81236 Kč | 114 370,80 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |









