
AH1806-W-7 | |
|---|---|
DigiKey Part Number | AH1806-W-7DITR-ND - Tape & Reel (TR) AH1806-W-7DICT-ND - Cut Tape (CT) AH1806-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1806-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1806-W-7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SC-59-3 |
Sensing Range ±4.5mT Trip, ±4mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,44200 Kč | 42,21 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,06380 Kč | 353,19 Kč |
| 100 | 6,72360 Kč | 672,36 Kč |
| 500 | 6,03650 Kč | 3 018,25 Kč |
| 1 000 | 5,78138 Kč | 5 781,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42168 Kč | 16 265,04 Kč |
| 6 000 | 5,21846 Kč | 31 310,76 Kč |
| 9 000 | 5,10751 Kč | 45 967,59 Kč |
| 15 000 | 4,97557 Kč | 74 633,55 Kč |
| 21 000 | 4,89315 Kč | 102 756,15 Kč |
| 30 000 | 4,80947 Kč | 144 284,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











