
PCAL9539APW,118 | |
|---|---|
DigiKey Part Number | 568-9925-2-ND - Tape & Reel (TR) 568-9925-1-ND - Cut Tape (CT) 568-9925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9539APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 38,99760 Kč | 974,94 Kč |
| 100 | 34,97640 Kč | 3 497,64 Kč |
| 250 | 33,05672 Kč | 8 264,18 Kč |
| 500 | 31,89974 Kč | 15 949,87 Kč |
| 1 000 | 31,67716 Kč | 31 677,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,94239 Kč | 74 855,98 Kč |
| 5 000 | 29,33656 Kč | 146 682,80 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











