


DRV5032FADBZR | |
|---|---|
DigiKey Part Number | 296-47765-2-ND - Tape & Reel (TR) 296-47765-1-ND - Cut Tape (CT) 296-47765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FADBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FADBZR Models |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,40480 Kč | 110,12 Kč |
| 100 | 3,79780 Kč | 379,78 Kč |
| 250 | 3,50788 Kč | 876,97 Kč |
| 500 | 3,33230 Kč | 1 666,15 Kč |
| 1 000 | 3,18776 Kč | 3 187,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00924 Kč | 9 027,72 Kč |
| 6 000 | 2,92186 Kč | 17 531,16 Kč |
| 9 000 | 2,87813 Kč | 25 903,17 Kč |
| 15 000 | 2,82965 Kč | 42 444,75 Kč |
| 21 000 | 2,80132 Kč | 58 827,72 Kč |
| 30 000 | 2,77407 Kč | 83 222,10 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |









