



DRV425RTJT | |
|---|---|
DigiKey Part Number | 296-43150-2-ND - Tape & Reel (TR) 296-43150-1-ND - Cut Tape (CT) 296-43150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV425RTJT |
Description | SEN FLUXGATE ANALOG VOLT 20-QFN |
Customer Reference | |
Detailed Description | Fluxgate Sensor Single Axis 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV425RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Fluxgate | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±2mT | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 47kHz, 32kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 5 | 172,68800 Kč | 863,44 Kč |
| 10 | 165,84200 Kč | 1 658,42 Kč |
| 25 | 157,66960 Kč | 3 941,74 Kč |
| 50 | 152,08020 Kč | 7 604,01 Kč |
| 100 | 146,95870 Kč | 14 695,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 134,12936 Kč | 33 532,34 Kč |
| 500 | 130,13930 Kč | 65 069,65 Kč |
| 750 | 127,95957 Kč | 95 969,68 Kč |
| 1 250 | 125,36461 Kč | 156 705,76 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |










