
DRV425RTJR | |
|---|---|
DigiKey Part Number | DRV425RTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV425RTJR |
Description | SEN FLUXGATE ANALOG VOLT 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fluxgate Sensor Single Axis 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV425RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Fluxgate | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±2.0mT | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 47kHz, 32kHz | |
Operating Temperature | -50°C ~ 150°C | |
Features | Selectable Scale | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,49564 Kč | 274 486,92 Kč |
| Unit Price without VAT: | 91,49564 Kč |
|---|---|
| Unit Price with VAT: | 110,70972 Kč |



