Fluxgate Sensor Single Axis 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluxgate Sensor Single Axis 20-QFN (4x4)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV425QWRTJRQ1

DigiKey Part Number
296-DRV425QWRTJRQ1TR-ND - Tape & Reel (TR)
296-DRV425QWRTJRQ1CT-ND - Cut Tape (CT)
296-DRV425QWRTJRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV425QWRTJRQ1
Description
SEN FLUXGATE ANALOG VOLT 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fluxgate Sensor Single Axis 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV425QWRTJRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Fluxgate
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2mT
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
-
Resolution
-
Bandwidth
47kHz, 32kHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
5152,95000 Kč764,75 Kč
10146,79700 Kč1 467,97 Kč
25139,44360 Kč3 486,09 Kč
50134,42500 Kč6 721,25 Kč
100129,82430 Kč12 982,43 Kč
500120,55918 Kč60 279,59 Kč
1 000119,89774 Kč119 897,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000112,20701 Kč336 621,03 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč