Motor Driver Power MOSFET I2C 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2624YFFR

DigiKey Part Number
296-43396-2-ND - Tape & Reel (TR)
296-43396-1-ND - Cut Tape (CT)
296-43396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2624YFFR
Description
IC MOTOR DRIVER 2.7V-5.5V 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV2624YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
ERM, LRA
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
9-UFBGA, DSBGA
Output Configuration
Half Bridge (2)
Supplier Device Package
9-DSBGA
Interface
I2C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV2624YFFTTexas Instruments477296-43800-1-ND46,30000 KčParametric Equivalent
DRV2625YFFRTexas Instruments1 348296-43397-1-ND41,71000 KčParametric Equivalent
DRV2625YFFTTexas Instruments76296-43801-1-ND62,36000 KčParametric Equivalent
In-Stock: 2 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1016,35100 Kč163,51 Kč
2514,75720 Kč368,93 Kč
10013,01590 Kč1 301,59 Kč
25012,18544 Kč3 046,36 Kč
50011,68492 Kč5 842,46 Kč
1 00011,39148 Kč11 391,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,76325 Kč32 289,75 Kč
6 00010,51395 Kč63 083,70 Kč
9 00010,38919 Kč93 502,71 Kč
15 00010,25092 Kč153 763,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč