
DRV2624EVM-MINI | |
|---|---|
DigiKey Part Number | 296-43813-ND |
Manufacturer | |
Manufacturer Product Number | DRV2624EVM-MINI |
Description | EVAL BOARD FOR DRV2624 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2624 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Haptic/Vibration |
Manufacturer Texas Instruments | Utilized IC / Part DRV2624 |
Packaging Bulk | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,72000 Kč | 831,72 Kč |
| Unit Price without VAT: | 831,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,38120 Kč |







