New Product
AC Motor Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG0832043J

DigiKey Part Number
1670-VG0832043J-ND
Manufacturer
Manufacturer Product Number
VG0832043J
Description
VIBRATION LRA MTR 205 HZ 1.0G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, LRA (Haptic)
Manufacturer
Vybronics Inc
Voltage - Rated
1.8VAC
Packaging
Tray
Size / Dimension
Round - 0.315" Dia (8.00mm)
Part Status
Active
Termination Style
Pressure Contact
Type
AC Motor
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
576,18000 Kč380,90 Kč
1073,45100 Kč734,51 Kč
2570,00720 Kč1 750,18 Kč
5067,50860 Kč3 375,43 Kč
10065,09800 Kč6 509,80 Kč
25062,04152 Kč15 510,38 Kč
50059,82498 Kč29 912,49 Kč
1 00057,68802 Kč57 688,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč