
JYLRA0825Z | |
|---|---|
DigiKey Part Number | 5101-JYLRA0825Z-ND |
Manufacturer | |
Manufacturer Product Number | JYLRA0825Z |
Description | VIBRATION LRA AC Z AXIS 0.8G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 35,06600 Kč | 175,33 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











