AC Motor Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Vibration, LRA (Haptic) 1.8VAC
G0832022D
G0832022D

VG0832022D

DigiKey Part Number
1670-VG0832022D-ND
Manufacturer
Manufacturer Product Number
VG0832022D
Description
VIBRATION LRA MOTOR 235HZ 1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1.8VAC
Manufacturer
Vybronics Inc
Size / Dimension
Round - 0.315" Dia (8.00mm)
Packaging
Tray
Termination Style
Wire Leads
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
AC Motor
Base Product Number
Function
Vibration, LRA (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 045
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
561,90200 Kč309,51 Kč
1059,67600 Kč596,76 Kč
2556,87920 Kč1 421,98 Kč
5054,84680 Kč2 742,34 Kč
10052,88980 Kč5 288,98 Kč
30049,92623 Kč14 977,87 Kč
50048,60534 Kč24 302,67 Kč
1 00046,86943 Kč46 869,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč