
IPC0096C | |
|---|---|
DigiKey Part Number | 315-IPC0096C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0096C |
Description | LGA-12 TO DIP-12 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LGA 12 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted LGA |
Manufacturer Chip Quik Inc. | Number of Positions 12 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.600" L x 0.400" W (15.24mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,75000 Kč | 193,75 Kč |
| Unit Price without VAT: | 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 234,43750 Kč |


