
DP83TC811RWRNDRQ1 | |
|---|---|
DigiKey Part Number | 296-49440-2-ND - Tape & Reel (TR) 296-49440-1-ND - Cut Tape (CT) 296-49440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811RWRNDRQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811RWRNDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,19000 Kč | 156,19 Kč |
| 10 | 120,70100 Kč | 1 207,01 Kč |
| 25 | 111,80920 Kč | 2 795,23 Kč |
| 100 | 102,03360 Kč | 10 203,36 Kč |
| 250 | 97,37392 Kč | 24 343,48 Kč |
| 500 | 94,56544 Kč | 47 282,72 Kč |
| 1 000 | 92,25373 Kč | 92 253,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,35081 Kč | 180 701,62 Kč |
| Unit Price without VAT: | 156,19000 Kč |
|---|---|
| Unit Price with VAT: | 188,98990 Kč |












