
DP83849IDVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-49619-2-ND - Tape & Reel (TR) 296-49619-1-ND - Cut Tape (CT) 296-49619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83849IDVSX/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IDVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,76000 Kč | 211,76 Kč |
| 10 | 165,28500 Kč | 1 652,85 Kč |
| 25 | 153,66520 Kč | 3 841,63 Kč |
| 100 | 140,88340 Kč | 14 088,34 Kč |
| 250 | 134,78988 Kč | 33 697,47 Kč |
| 500 | 131,11666 Kč | 65 558,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,09430 Kč | 128 094,30 Kč |
| Unit Price without VAT: | 211,76000 Kč |
|---|---|
| Unit Price with VAT: | 256,22960 Kč |











