
SPC5121YVY400B | |
|---|---|
DigiKey Part Number | SPC5121YVY400B-ND |
Manufacturer | |
Manufacturer Product Number | SPC5121YVY400B |
Description | IC MCU 32BIT ROMLESS 516TEPBGA |
Customer Reference | |
Detailed Description | e300 MPC5121e Microcontroller IC 32-Bit 400MHz ROMless 516-TEPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | e300 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | |
Peripherals | DMA, WDT | |
Number of I/O | 147 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 516-TEPBGA (27x27) | |
Package / Case | 516-BBGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1 366,49655 Kč | 273 299,31 Kč |
| Unit Price without VAT: | 1 366,49655 Kč |
|---|---|
| Unit Price with VAT: | 1 653,46083 Kč |










