
24LC256T-I/SM | |
|---|---|
DigiKey Part Number | 24LC256T-I/SMTR-ND - Tape & Reel (TR) 24LC256T-I/SMCT-ND - Cut Tape (CT) 24LC256T-I/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-I/SM |
Description | IC EEPROM 256KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-I/SM | Microchip Technology | 286 | 24AA256-I/SM-ND | 23,15000 Kč | Similar |
| 24FC256T-I/SM | Microchip Technology | 6 751 | 24FC256T-I/SMCT-ND | 17,52000 Kč | Similar |
| 24LC256-E/SM | Microchip Technology | 54 | 24LC256-E/SM-ND | 24,61000 Kč | Similar |
| CAT24C256YIGT3JN | onsemi | 2 959 | 488-CAT24C256YIGT3JNCT-ND | 16,48000 Kč | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7 745 | 497-14421-1-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 23,06618 Kč | 48 438,98 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

