


DEM-OPA-SOT-2A | |
|---|---|
DigiKey Part Number | 296-22747-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SOT-2A |
Description | BOARD DEMO SOT23-8 DUAL OPAMPS |
Customer Reference | |
Detailed Description | SOT-23-8 Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | SOT-23-8 Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |



