
OPA2652E/250 | |
|---|---|
DigiKey Part Number | OPA2652ETR-ND - Tape & Reel (TR) OPA2652ECT-ND - Cut Tape (CT) OPA2652EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2652E/250 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2652E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 335V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 700 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,40976 Kč | 15 852,44 Kč |
| 500 | 61,43972 Kč | 30 719,86 Kč |
| 750 | 60,45324 Kč | 45 339,93 Kč |
| 1 250 | 59,36034 Kč | 74 200,43 Kč |
| 1 750 | 58,72169 Kč | 102 762,96 Kč |
| 2 500 | 58,10709 Kč | 145 267,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,77100 Kč | 797,71 Kč |
| 25 | 73,52640 Kč | 1 838,16 Kč |
| 100 | 66,67700 Kč | 6 667,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 25 | 75,73560 Kč | 1 893,39 Kč |
| 100 | 68,67820 Kč | 6 867,82 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




