OPA2652E/3K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 239
Unit Price: 104,78000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2652E/3K

DigiKey Part Number
OPA2652E/3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2652E/3K
Description
IC OPAMP VFB 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2652E/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
335V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
700 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
1.5 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,35769 Kč145 073,07 Kč
Manufacturers Standard Package
Unit Price without VAT:48,35769 Kč
Unit Price with VAT:58,51280 Kč