
OPA2683IDCNR | |
|---|---|
DigiKey Part Number | 296-OPA2683IDCNRTR-ND - Tape & Reel (TR) 296-OPA2683IDCNRCT-ND - Cut Tape (CT) 296-OPA2683IDCNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2683IDCNR |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2683IDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.88mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 105,09500 Kč | 1 050,95 Kč |
| 25 | 97,20400 Kč | 2 430,10 Kč |
| 100 | 88,52130 Kč | 8 852,13 Kč |
| 250 | 84,38256 Kč | 21 095,64 Kč |
| 500 | 81,88800 Kč | 40 944,00 Kč |
| 1 000 | 79,83503 Kč | 79 835,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,29924 Kč | 231 897,72 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |



