
DAC9881SRGET | |
|---|---|
DigiKey Part Number | 296-23702-2-ND - Tape & Reel (TR) 296-23702-1-ND - Cut Tape (CT) 296-23702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC9881SRGET |
Description | IC DAC 18BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC9881SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.5, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,36000 Kč | 892,36 Kč |
| 10 | 729,17500 Kč | 7 291,75 Kč |
| 25 | 688,42320 Kč | 17 210,58 Kč |
| 100 | 643,65320 Kč | 64 365,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 622,30960 Kč | 155 577,40 Kč |
| Unit Price without VAT: | 892,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,75560 Kč |






