DAC91001PFBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 841,40796 Kč
Datasheet
ADS7882IPFBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC91001PFBR

DigiKey Part Number
296-DAC91001PFBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC91001PFBR
Description
IC DAC 18BIT V-OUT 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Number of D/A Converters
1
Settling Time
2.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000604,45987 Kč604 459,87 Kč
Manufacturers Standard Package
Unit Price without VAT:604,45987 Kč
Unit Price with VAT:731,39644 Kč