
GD25Q64CSIGR | |
|---|---|
DigiKey Part Number | 1970-1026-2-ND - Tape & Reel (TR) 1970-1026-1-ND - Cut Tape (CT) 1970-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64CSIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q64CSIGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 21,26700 Kč | 212,67 Kč |
| 25 | 20,68000 Kč | 517,00 Kč |
| 50 | 20,23000 Kč | 1 011,50 Kč |
| 100 | 19,77390 Kč | 1 977,39 Kč |
| 250 | 19,17108 Kč | 4 792,77 Kč |
| 500 | 18,71534 Kč | 9 357,67 Kč |
| 1 000 | 18,26166 Kč | 18 261,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,23661 Kč | 38 473,22 Kč |
| 4 000 | 18,75611 Kč | 75 024,44 Kč |
| 6 000 | 18,47829 Kč | 110 869,74 Kč |
| 10 000 | 18,13220 Kč | 181 322,00 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |









