


GD25Q64ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64ETIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64ETIGRCT-ND - Cut Tape (CT) 1970-GD25Q64ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64ETIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 50 | 24,59700 Kč | 1 229,85 Kč |
| 100 | 24,04480 Kč | 2 404,48 Kč |
| 250 | 23,31280 Kč | 5 828,20 Kč |
| 500 | 22,75890 Kč | 11 379,45 Kč |
| 1 000 | 22,20790 Kč | 22 207,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,34398 Kč | 64 031,94 Kč |
| 6 000 | 20,80779 Kč | 124 846,74 Kč |
| 9 000 | 20,49818 Kč | 184 483,62 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










