
GD25WQ64ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ64ETIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ64ETIGRCT-ND - Cut Tape (CT) 1970-GD25WQ64ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ64ETIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 12 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 27,52840 Kč | 2 752,84 Kč |
| 250 | 26,68424 Kč | 6 671,06 Kč |
| 500 | 26,04760 Kč | 13 023,80 Kč |
| 1 000 | 25,41409 Kč | 25 414,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,42221 Kč | 73 266,63 Kč |
| 6 000 | 23,80729 Kč | 142 843,74 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


