
GD25Q64EYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64EYIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64EYIGRCT-ND - Cut Tape (CT) 1970-GD25Q64EYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64EYIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 25,46700 Kč | 254,67 Kč |
| 25 | 23,15280 Kč | 578,82 Kč |
| 100 | 20,59590 Kč | 2 059,59 Kč |
| 250 | 19,37872 Kč | 4 844,68 Kč |
| 500 | 18,64384 Kč | 9 321,92 Kč |
| 1 000 | 18,03963 Kč | 18 039,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,29291 Kč | 51 878,73 Kč |
| 6 000 | 16,92752 Kč | 101 565,12 Kč |
| 9 000 | 16,74462 Kč | 150 701,58 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |


