Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4571GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP4571GQB-ZTR-ND - Tape & Reel (TR) 1589-MP4571GQB-ZCT-ND - Cut Tape (CT) 1589-MP4571GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4571GQB-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4571GQB-P | Monolithic Power Systems Inc. | 574 | 1589-MP4571GQB-PCT-ND | 67,40000 Kč | Parametric Equivalent |
| MPQ4571GQB-AEC1-P | Monolithic Power Systems Inc. | 420 | 1589-MPQ4571GQB-AEC1-PCT-ND | 88,19000 Kč | Parametric Equivalent |
| MPQ4571GQB-AEC1-Z | Monolithic Power Systems Inc. | 6 413 | 1589-MPQ4571GQB-AEC1-ZCT-ND | 80,84000 Kč | Parametric Equivalent |
| MPQ4571GQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4571GQB-ZTR-ND | 42,36137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,89440 Kč | 154 472,00 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |






