
DAC8812ICPWR | |
|---|---|
DigiKey Part Number | 296-DAC8812ICPWRTR-ND - Tape & Reel (TR) 296-DAC8812ICPWRCT-ND - Cut Tape (CT) 296-DAC8812ICPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8812ICPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8812ICPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8812ICPW | Texas Instruments | 573 | 296-19407-5-ND | 727,37000 Kč | Parametric Equivalent |
| DAC8812ICPWR | Texas Instruments | 651 | 296-DAC8812ICPWRCT-ND | 705,74000 Kč | Parametric Equivalent |
| AD5545BRUZ | Analog Devices Inc. | 1 975 | 505-AD5545BRUZ-ND | 688,52000 Kč | Similar |
| AD5545BRUZ-REEL7 | Analog Devices Inc. | 1 509 | AD5545BRUZ-REEL7CT-ND | 688,52000 Kč | Similar |
| AD5545CRUZ | Analog Devices Inc. | 3 132 | 505-AD5545CRUZ-ND | 786,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 571,92300 Kč | 5 719,23 Kč |
| 25 | 538,51480 Kč | 13 462,87 Kč |
| 100 | 517,14710 Kč | 51 714,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 457,91882 Kč | 915 837,64 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |


