


AD5545BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5545BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5545BRUZ-REEL7CT-ND - Cut Tape (CT) AD5545BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5545BRUZ-REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5545BRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5545BRUZ | Analog Devices Inc. | 1 975 | 505-AD5545BRUZ-ND | 688,52000 Kč | Parametric Equivalent |
| DAC8812ICPW | Texas Instruments | 573 | 296-19407-5-ND | 727,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 557,53900 Kč | 5 575,39 Kč |
| 25 | 524,83240 Kč | 13 120,81 Kč |
| 100 | 503,42910 Kč | 50 342,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 452,94156 Kč | 452 941,56 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |




