


AD5545BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5545BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5545BRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5545BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 557,53900 Kč | 5 575,39 Kč |
| 96 | 489,76083 Kč | 47 017,04 Kč |
| 192 | 476,25104 Kč | 91 440,20 Kč |
| 288 | 469,48538 Kč | 135 211,79 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |













