



ASE2D-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1155-ND |
Manufacturer | |
Manufacturer Product Number | ASE2D-2M-10-Z |
Description | SWITCH SLIDE DPDT 50MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASE2D-2M-10-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.80mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Washable |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 60 V | Operating Force 70 ~ 500gf |
Voltage Rating - DC 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 63,54000 Kč | 635,40 Kč |
| 25 | 58,87840 Kč | 1 471,96 Kč |
| 100 | 52,46560 Kč | 5 246,56 Kč |
| 300 | 48,05183 Kč | 14 415,55 Kč |
| 500 | 46,21870 Kč | 23 109,35 Kč |
| 1 000 | 43,95469 Kč | 43 954,69 Kč |
| 2 500 | 41,34448 Kč | 103 361,20 Kč |
| 5 000 | 39,64288 Kč | 198 214,40 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |











