
DAC8802IPWR | |
|---|---|
DigiKey Part Number | 296-DAC8802IPWRTR-ND - Tape & Reel (TR) 296-DAC8802IPWRCT-ND - Cut Tape (CT) 296-DAC8802IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8802IPWR |
Description | IC DAC 14BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8802IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 250,31700 Kč | 2 503,17 Kč |
| 25 | 233,77480 Kč | 5 844,37 Kč |
| 100 | 215,59070 Kč | 21 559,07 Kč |
| 250 | 206,92352 Kč | 51 730,88 Kč |
| 500 | 201,69964 Kč | 100 849,82 Kč |
| 1 000 | 197,40094 Kč | 197 400,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 193,86246 Kč | 387 724,92 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |









