Parametric Equivalent



TPS7A4901DRBR | |
|---|---|
DigiKey Part Number | 296-42154-2-ND - Tape & Reel (TR) 296-42154-1-ND - Cut Tape (CT) 296-42154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DRBR |
Description | IC REG LIN POS ADJ 150MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.194V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4901DRBT | Texas Instruments | 1 449 | 296-44500-1-ND | 26,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,88440 Kč | 1 172,11 Kč |
| 100 | 42,18500 Kč | 4 218,50 Kč |
| 250 | 39,94576 Kč | 9 986,44 Kč |
| 500 | 39,35530 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,11341 Kč | 108 340,23 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |










