Parametric Equivalent



TPS7A4901DRBT | |
|---|---|
DigiKey Part Number | 296-44500-2-ND - Tape & Reel (TR) 296-44500-1-ND - Cut Tape (CT) 296-44500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DRBT |
Description | IC REG LIN POS ADJ 150MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.194V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4901DRBR | Texas Instruments | 0 | 296-42154-1-ND | 11,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,19570 Kč | 5 019,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,60500 Kč | 11 901,25 Kč |
| 500 | 46,04358 Kč | 23 021,79 Kč |
| 750 | 45,26189 Kč | 33 946,42 Kč |
| 1 250 | 44,39548 Kč | 55 494,35 Kč |
| 1 750 | 43,88930 Kč | 76 806,27 Kč |
| 2 500 | 43,40245 Kč | 108 506,12 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |









