Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43620MB5RPER

DigiKey Part Number
296-LMR43620MB5RPERTR-ND - Tape & Reel (TR)
296-LMR43620MB5RPERCT-ND - Cut Tape (CT)
296-LMR43620MB5RPERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR43620MB5RPER
Description
IC REG BUCK ADJ/5V 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR43620MB5RPER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (2x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1042,81500 Kč428,15 Kč
2540,40000 Kč1 010,00 Kč
10034,41990 Kč3 441,99 Kč
25032,32012 Kč8 080,03 Kč
50028,28010 Kč14 140,05 Kč
1 00023,43209 Kč23 432,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,81608 Kč65 448,24 Kč
6 00021,00808 Kč126 048,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč