


TPS7A3001DRBR | |
|---|---|
DigiKey Part Number | 296-42394-2-ND - Tape & Reel (TR) 296-42394-1-ND - Cut Tape (CT) 296-42394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3001DRBR |
Description | IC REG LIN NEG ADJ 200MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3001DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 950 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.18V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DRBT | Texas Instruments | 1 973 | 296-42285-1-ND | 115,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| 250 | 59,01696 Kč | 14 754,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,91869 Kč | 146 756,07 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |










