
ADS9224RIRHBT | |
|---|---|
DigiKey Part Number | 296-ADS9224RIRHBTTR-ND - Tape & Reel (TR) 296-ADS9224RIRHBTCT-ND - Cut Tape (CT) 296-ADS9224RIRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9224RIRHBT |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9224RIRHBT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 3M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,88000 Kč | 632,88 Kč |
| 10 | 511,23800 Kč | 5 112,38 Kč |
| 25 | 480,83760 Kč | 12 020,94 Kč |
| 100 | 459,41520 Kč | 45 941,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 431,50808 Kč | 107 877,02 Kč |
| Unit Price without VAT: | 632,88000 Kč |
|---|---|
| Unit Price with VAT: | 765,78480 Kč |









