
MAX11198ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX11198ATE+TTR-ND - Tape & Reel (TR) 175-MAX11198ATE+TCT-ND - Cut Tape (CT) 175-MAX11198ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11198ATE+T |
Description | IC ADC 16BIT 16-TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11198ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,43000 Kč | 463,43 Kč |
| 10 | 370,69900 Kč | 3 706,99 Kč |
| 25 | 347,53360 Kč | 8 688,34 Kč |
| 100 | 327,05220 Kč | 32 705,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 290,22999 Kč | 725 574,97 Kč |
| Unit Price without VAT: | 463,43000 Kč |
|---|---|
| Unit Price with VAT: | 560,75030 Kč |











