
DAC80004IPW | |
|---|---|
DigiKey Part Number | 296-44598-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC80004IPW |
Description | IC DAC 16BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC80004IPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,10000 Kč | 549,10 Kč |
| 10 | 441,63000 Kč | 4 416,30 Kč |
| 90 | 387,08878 Kč | 34 837,99 Kč |
| 180 | 375,78606 Kč | 67 641,49 Kč |
| 270 | 370,12396 Kč | 99 933,47 Kč |
| 540 | 361,82509 Kč | 195 385,55 Kč |
| Unit Price without VAT: | 549,10000 Kč |
|---|---|
| Unit Price with VAT: | 664,41100 Kč |









