DAC7750EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7750EVM

DigiKey Part Number
296-37813-ND
Manufacturer
Manufacturer Product Number
DAC7750EVM
Description
EVAL BOARD FOR DAC7750
Customer Reference
Detailed Description
DAC7750 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
10µs
DAC Type
Current
Utilized IC / Part
DAC7750
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 724,40000 Kč3 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 724,40000 Kč
Unit Price with VAT:4 506,52400 Kč