
DAC7750IRHAR | |
|---|---|
DigiKey Part Number | 296-37537-2-ND - Tape & Reel (TR) 296-37537-1-ND - Cut Tape (CT) 296-37537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7750IRHAR |
Description | IC DAC 12BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7750IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 150,36700 Kč | 1 503,67 Kč |
| 25 | 139,60320 Kč | 3 490,08 Kč |
| 100 | 127,76020 Kč | 12 776,02 Kč |
| 250 | 125,29508 Kč | 31 323,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,95966 Kč | 282 399,15 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |






