
DAC7750IPWP | |
|---|---|
DigiKey Part Number | 296-37536-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7750IPWP |
Description | IC DAC 12BIT A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7750IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,76000 Kč | 219,76 Kč |
| 10 | 171,80600 Kč | 1 718,06 Kč |
| 60 | 150,89250 Kč | 9 053,55 Kč |
| 120 | 145,23542 Kč | 17 428,25 Kč |
| 300 | 139,26103 Kč | 41 778,31 Kč |
| 540 | 136,16417 Kč | 73 528,65 Kč |
| 1 020 | 133,34202 Kč | 136 008,86 Kč |
| Unit Price without VAT: | 219,76000 Kč |
|---|---|
| Unit Price with VAT: | 265,90960 Kč |


