
DAC7750IPWPR | |
|---|---|
DigiKey Part Number | 296-37822-2-ND - Tape & Reel (TR) 296-37822-1-ND - Cut Tape (CT) 296-37822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7750IPWPR |
Description | IC DAC 12BIT A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7750IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,43000 Kč | 186,43 Kč |
| 10 | 144,83100 Kč | 1 448,31 Kč |
| 25 | 134,45360 Kč | 3 361,34 Kč |
| 100 | 123,04700 Kč | 12 304,70 Kč |
| 250 | 117,61116 Kč | 29 402,79 Kč |
| 500 | 114,33462 Kč | 57 167,31 Kč |
| 1 000 | 111,63839 Kč | 111 638,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 109,41895 Kč | 218 837,90 Kč |
| Unit Price without VAT: | 186,43000 Kč |
|---|---|
| Unit Price with VAT: | 225,58030 Kč |




