12 Bit Digital to Analog Converter 4 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7574IDGSR

DigiKey Part Number
296-15227-2-ND - Tape & Reel (TR)
296-15227-1-ND - Cut Tape (CT)
296-15227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7574IDGSR
Description
IC DAC 12BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7574IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10147,70000 Kč1 477,00 Kč
25137,14200 Kč3 428,55 Kč
100125,53650 Kč12 553,65 Kč
250120,00188 Kč30 000,47 Kč
500116,66572 Kč58 332,86 Kč
1 000113,92024 Kč113 920,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,02222 Kč277 555,55 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč

Other Suppliers on DigiKey

11 617In Stock
Ships from Rochester Electronics, LLC